
74ALVCH16652DGGY | |
---|---|
DigiKey Part Number | 1727-74ALVCH16652DGGYTR-ND - Tape & Reel (TR) 1727-74ALVCH16652DGGYCT-ND - Cut Tape (CT) 1727-74ALVCH16652DGGYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16652DGGY |
Description | IC TXRX NON-INVERT 3V 56-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVCH16652DGGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.37000 | $17.37 |
10 | $12.83400 | $128.34 |
25 | $11.69920 | $292.48 |
100 | $10.45300 | $1,045.30 |
250 | $9.85832 | $2,464.58 |
500 | $9.50022 | $4,750.11 |
1,000 | $9.20527 | $9,205.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.96255 | $17,925.10 |
4,000 | $8.76278 | $35,051.12 |
6,000 | $8.66273 | $51,976.38 |