74ALVCH16374DL,118 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 45
Unit Price: $13.30000
Datasheet

Similar


Texas Instruments
In Stock: 25
Unit Price: $17.82000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $15.44000
Datasheet

Similar


Texas Instruments
In Stock: 3,876
Unit Price: $14.86000
Datasheet

Similar


Texas Instruments
In Stock: 3,004
Unit Price: $14.86000
Datasheet

Similar


Texas Instruments
In Stock: 7,843
Unit Price: $15.93000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $13.63000
Datasheet
74ABT162244DL,112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH16374DL,118

DigiKey Part Number
74ALVCH16374DL,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVCH16374DL,118
Description
IC FF D-TYPE DOUBLE 8BIT 48SSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
8
Clock Frequency
350 MHz
Max Propagation Delay @ V, Max CL
3.4ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Iq)
40 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-SSOP
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.90962$5,909.62
2,000$5.74117$11,482.34
3,000$5.65686$16,970.58
5,000$5.56345$27,817.25
7,000$5.50883$38,561.81
10,000$5.45632$54,563.20
Manufacturers Standard Package