74ALVCH16374DL,112 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 45
Unit Price: $13.30000
Datasheet

Similar


Texas Instruments
In Stock: 25
Unit Price: $17.82000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $15.44000
Datasheet

Similar


Texas Instruments
In Stock: 3,876
Unit Price: $14.86000
Datasheet

Similar


Texas Instruments
In Stock: 3,004
Unit Price: $14.86000
Datasheet

Similar


Texas Instruments
In Stock: 7,843
Unit Price: $15.93000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $13.63000
Datasheet
74ABT162244DL,112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH16374DL,112

DigiKey Part Number
74ALVCH16374DL,112-ND
Manufacturer
Manufacturer Product Number
74ALVCH16374DL,112
Description
IC FF D-TYPE DOUBLE 8BIT 48SSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Not For New Designs
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
8
Clock Frequency
350 MHz
Max Propagation Delay @ V, Max CL
3.4ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Iq)
40 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-SSOP
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,581$6.63995$10,497.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.