Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ALVCH16244DL,118 | |
|---|---|
DigiKey Part Number | 74ALVCH16244DL,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16244DL,118 |
Description | IC BUFF 1.2V/3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVC16244ADGGR | Texas Instruments | 5,414 | 296-5123-1-ND | $22.53000 | Similar |
| SN74ALVC16244ADL | Texas Instruments | 0 | 296-5124-5-ND | $17.24445 | Similar |
| SN74ALVC16244ADLR | Texas Instruments | 792 | 296-SN74ALVC16244ADLRCT-ND | $24.58000 | Similar |
| SN74ALVCH162244DL | Texas Instruments | 303 | 296-5174-5-ND | $18.01000 | Similar |
| SN74ALVCH162244DLR | Texas Instruments | 0 | 296-5174-2-ND | $8.72350 | Similar |




