
74ALVC574PW,118 | |
|---|---|
DigiKey Part Number | 1727-6566-2-ND - Tape & Reel (TR) 1727-6566-1-ND - Cut Tape (CT) 1727-6566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC574PW,118 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 3.6ns @ 3.3V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 300 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.80700 | $38.07 |
| 25 | $3.41680 | $85.42 |
| 100 | $2.98360 | $298.36 |
| 250 | $2.77788 | $694.47 |
| 500 | $2.65390 | $1,326.95 |
| 1,000 | $2.60457 | $2,604.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.40663 | $6,016.57 |
| 5,000 | $2.34242 | $11,712.10 |
| 7,500 | $2.31029 | $17,327.18 |
| 12,500 | $2.27467 | $28,433.38 |
| 17,500 | $2.25386 | $39,442.55 |
| 25,000 | $2.23383 | $55,845.75 |


