
74ALVC574BQ,115 | |
|---|---|
DigiKey Part Number | 1727-74ALVC574BQ,115TR-ND - Tape & Reel (TR) 1727-74ALVC574BQ,115CT-ND - Cut Tape (CT) 1727-74ALVC574BQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC574BQ,115 |
Description | IC FF D-TYPE SGL 8-BIT 20-DHVQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 3.6ns @ 3.3V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Number of Bits per Element 8 | Package / Case 20-VFQFN Exposed Pad |
Clock Frequency 300 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS574RKSR | Texas Instruments | 2,963 | 296-SN74HCS574RKSRCT-ND | $5.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.96300 | $39.63 |
| 25 | $3.55480 | $88.87 |
| 100 | $3.10850 | $310.85 |
| 250 | $2.89560 | $723.90 |
| 500 | $2.76702 | $1,383.51 |
| 1,000 | $2.72082 | $2,720.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.53063 | $7,591.89 |
| 6,000 | $2.46668 | $14,800.08 |
| 9,000 | $2.43467 | $21,912.03 |
| 15,000 | $2.39917 | $35,987.55 |
| 21,000 | $2.37844 | $49,947.24 |
| 30,000 | $2.35850 | $70,755.00 |



