
74ALVC32PW,118 | |
---|---|
DigiKey Part Number | 1727-6563-2-ND - Tape & Reel (TR) 1727-6563-1-ND - Cut Tape (CT) 1727-6563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC32PW,118 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.05300 | $20.53 |
25 | $1.82280 | $45.57 |
100 | $1.57320 | $157.32 |
250 | $1.45368 | $363.42 |
500 | $1.38192 | $690.96 |
1,000 | $1.32279 | $1,322.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.14149 | $2,853.72 |
5,000 | $1.10681 | $5,534.05 |
7,500 | $1.08946 | $8,170.95 |
12,500 | $1.07021 | $13,377.63 |
17,500 | $1.05896 | $18,531.80 |
25,000 | $1.04815 | $26,203.75 |
62,500 | $1.02486 | $64,053.75 |