
74ALVC245PW,118 | |
---|---|
DigiKey Part Number | 1727-6562-2-ND - Tape & Reel (TR) 1727-6562-1-ND - Cut Tape (CT) 1727-6562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC245PW,118 |
Description | IC TXRX NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.27400 | $22.74 |
25 | $2.02320 | $50.58 |
100 | $1.75060 | $175.06 |
250 | $1.61988 | $404.97 |
500 | $1.54120 | $770.60 |
1,000 | $1.47642 | $1,476.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.40796 | $3,519.90 |
5,000 | $1.36672 | $6,833.60 |
7,500 | $1.34607 | $10,095.53 |
12,500 | $1.32319 | $16,539.88 |
17,500 | $1.30981 | $22,921.67 |
25,000 | $1.29695 | $32,423.75 |
62,500 | $1.26925 | $79,328.12 |