
74ALVC245BQ,115 | |
---|---|
DigiKey Part Number | 1727-6796-2-ND - Tape & Reel (TR) 1727-6796-1-ND - Cut Tape (CT) 1727-6796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC245BQ,115 |
Description | IC TXRX NON-INVERT 3.6V 20DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.84000 | $28.40 |
25 | $2.53560 | $63.39 |
100 | $2.20290 | $220.29 |
250 | $2.04416 | $511.04 |
500 | $1.94818 | $974.09 |
1,000 | $1.88422 | $1,884.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.77183 | $5,315.49 |