
74ALVC244D,118 | |
---|---|
DigiKey Part Number | 1727-74ALVC244D,118TR-ND - Tape & Reel (TR) 1727-74ALVC244D,118CT-ND - Cut Tape (CT) 1727-74ALVC244D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC244D,118 |
Description | IC BUFFER NON-INVERT 3.6V 20-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $4.09700 | $40.97 |
25 | $3.68200 | $92.05 |
100 | $3.22040 | $322.04 |
250 | $3.00096 | $750.24 |
500 | $2.86860 | $1,434.30 |
1,000 | $2.82541 | $2,825.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.46269 | $4,925.38 |
4,000 | $2.39363 | $9,574.52 |
6,000 | $2.35903 | $14,154.18 |
10,000 | $2.32071 | $23,207.10 |
14,000 | $2.29830 | $32,176.20 |
20,000 | $2.27675 | $45,535.00 |