74ALVC14D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 198
Unit Price: $7.96000
Datasheet

Similar


Texas Instruments
In Stock: 1,487
Unit Price: $3.45000
Datasheet

Similar


Texas Instruments
In Stock: 1,978
Unit Price: $5.91000
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC14D,112

DigiKey Part Number
74ALVC14D,112-ND
Manufacturer
Manufacturer Product Number
74ALVC14D,112
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.41V ~ 0.8V
Input Logic Level - High
1.24V ~ 2V
Max Propagation Delay @ V, Max CL
3.4ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types