
74ALVC08D,118 | |
---|---|
DigiKey Part Number | 1727-74ALVC08D,118TR-ND - Tape & Reel (TR) 1727-74ALVC08D,118CT-ND - Cut Tape (CT) 1727-74ALVC08D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC08D,118 |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.27200 | $22.72 |
25 | $2.02160 | $50.54 |
100 | $1.74770 | $174.77 |
250 | $1.61744 | $404.36 |
500 | $1.53890 | $769.45 |
1,000 | $1.47410 | $1,474.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.40576 | $3,514.40 |
5,000 | $1.36455 | $6,822.75 |
7,500 | $1.34390 | $10,079.25 |
12,500 | $1.32104 | $16,513.00 |
17,500 | $1.30767 | $22,884.23 |
25,000 | $1.29483 | $32,370.75 |
62,500 | $1.26716 | $79,197.50 |