
74ALVC04D,118 | |
---|---|
DigiKey Part Number | 1727-74ALVC04D,118TR-ND - Tape & Reel (TR) 1727-74ALVC04D,118CT-ND - Cut Tape (CT) 1727-74ALVC04D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC04D,118 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.26600 | $22.66 |
25 | $2.01680 | $50.42 |
100 | $1.74320 | $174.32 |
250 | $1.61328 | $403.32 |
500 | $1.53496 | $767.48 |
1,000 | $1.47034 | $1,470.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.32086 | $3,302.15 |
5,000 | $1.28175 | $6,408.75 |
7,500 | $1.26215 | $9,466.12 |
12,500 | $1.24044 | $15,505.50 |
17,500 | $1.22776 | $21,485.80 |
25,000 | $1.21556 | $30,389.00 |
62,500 | $1.18928 | $74,330.00 |