
74ALVC02PW,118 | |
|---|---|
DigiKey Part Number | 1727-6557-2-ND - Tape & Reel (TR) 1727-6557-1-ND - Cut Tape (CT) 1727-6557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC02PW,118 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 2.2ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.06400 | $20.64 |
| 25 | $1.83160 | $45.79 |
| 100 | $1.58180 | $158.18 |
| 250 | $1.46212 | $365.53 |
| 500 | $1.39010 | $695.05 |
| 1,000 | $1.33057 | $1,330.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.26782 | $3,169.55 |
| 5,000 | $1.23000 | $6,150.00 |
| 7,500 | $1.21105 | $9,082.88 |
| 12,500 | $1.19007 | $14,875.88 |
| 17,500 | $1.17779 | $20,611.32 |
| 25,000 | $1.16599 | $29,149.75 |

