NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC02PW,118

DigiKey Part Number
1727-6557-2-ND - Tape & Reel (TR)
1727-6557-1-ND - Cut Tape (CT)
1727-6557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ALVC02PW,118
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
2.2ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,860
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.06400$20.64
25$1.83160$45.79
100$1.58180$158.18
250$1.46212$365.53
500$1.39010$695.05
1,000$1.33057$1,330.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.26782$3,169.55
5,000$1.23000$6,150.00
7,500$1.21105$9,082.88
12,500$1.19007$14,875.88
17,500$1.17779$20,611.32
25,000$1.16599$29,149.75
Manufacturers Standard Package