14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC00D,118

DigiKey Part Number
1727-74ALVC00D,118TR-ND - Tape & Reel (TR)
1727-74ALVC00D,118CT-ND - Cut Tape (CT)
1727-74ALVC00D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ALVC00D,118
Description
IC GATE NAND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2.1ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,180
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.99200$19.92
25$1.77160$44.29
100$1.52790$152.79
250$1.41164$352.91
500$1.34132$670.66
1,000$1.28370$1,283.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.07414$2,685.35
5,000$1.04113$5,205.65
7,500$1.02462$7,684.65
12,500$1.00631$12,578.88
17,500$0.99562$17,423.35
25,000$0.98532$24,633.00
62,500$0.96317$60,198.12
Manufacturers Standard Package