
74AHCU04PW,118 | |
|---|---|
DigiKey Part Number | 1727-6556-2-ND - Tape & Reel (TR) 1727-6556-1-ND - Cut Tape (CT) 1727-6556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCU04PW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.1V |
Series | Input Logic Level - High 1.7V ~ 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCU04MTC | onsemi | 2 | 74VHCU04MTC-ND | $3.62000 | Similar |
| 74VHCU04MTCX | onsemi | 4,982 | 74VHCU04MTCXCT-ND | $2.63000 | Similar |
| MC74VHCU04DTR2G | onsemi | 715 | MC74VHCU04DTR2GOSCT-ND | $4.28000 | Similar |
| SN74AHC04PWR | Texas Instruments | 7,882 | 296-1081-1-ND | $3.29000 | Similar |
| SN74AHCU04PW | Texas Instruments | 712 | 296-46540-5-ND | $9.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.27400 | $12.74 |
| 25 | $1.12800 | $28.20 |
| 100 | $0.96440 | $96.44 |
| 250 | $0.88596 | $221.49 |
| 500 | $0.83876 | $419.38 |
| 1,000 | $0.79995 | $799.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.75733 | $1,893.32 |
| 5,000 | $0.73265 | $3,663.25 |
| 7,500 | $0.72028 | $5,402.10 |
| 12,500 | $0.70658 | $8,832.25 |
| 17,500 | $0.69857 | $12,224.98 |
| 25,000 | $0.69087 | $17,271.75 |

