
74AHCU04BQ-Q100X | |
---|---|
DigiKey Part Number | 1727-7878-2-ND - Tape & Reel (TR) 1727-7878-1-ND - Cut Tape (CT) 1727-7878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCU04BQ-Q100X |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.51100 | $15.11 |
25 | $1.33680 | $33.42 |
100 | $1.14710 | $114.71 |
250 | $1.05592 | $263.98 |
500 | $1.00108 | $500.54 |
1,000 | $0.95609 | $956.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.90034 | $2,701.02 |