14 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCU04BQ-Q100X

DigiKey Part Number
1727-7878-2-ND - Tape & Reel (TR)
1727-7878-1-ND - Cut Tape (CT)
1727-7878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCU04BQ-Q100X
Description
IC INVERTER 6CH 1-INP 14DHVQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.3V ~ 1.1V
Input Logic Level - High
1.7V ~ 4.4V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-DHVQFN (2.5x3)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 62,775 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.51100$15.11
25$1.33680$33.42
100$1.14710$114.71
250$1.05592$263.98
500$1.00108$500.54
1,000$0.95609$956.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.90034$2,701.02
Manufacturers Standard Package

Other Suppliers on DigiKey

62,775In Stock
Ships from Rochester Electronics, LLC