74AHCT86D-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.74549
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $14.75019
Datasheet

Similar


onsemi
In Stock: 4,325
Unit Price: $2.88000
Datasheet

Similar


onsemi
In Stock: 2,397
Unit Price: $4.19000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 1,791
Unit Price: $2.88000
Datasheet

Similar


Texas Instruments
In Stock: 400
Unit Price: $8.14000
Datasheet

Similar


Texas Instruments
In Stock: 8,491
Unit Price: $3.45000
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT86D-Q100J

DigiKey Part Number
1727-74AHCT86D-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT86D-Q100J
Description
IC GATE XOR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SO
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT86S14-13Diodes Incorporated074AHCT86S14-13-ND$0.74549Similar
CD74ACT86MDREPTexas Instruments0296-22099-2-ND$14.75019Similar
MC74VHC86DR2Gonsemi4,325MC74VHC86DR2GOSCT-ND$2.88000Similar
MC74VHC86DTR2G-Qonsemi2,397488-MC74VHC86DTR2G-QCT-ND$4.19000Similar
MC74VHCT86ADR2onsemi0MC74VHCT86ADR2-ND$0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.09645$2,741.12
Manufacturers Standard Package