
74AHCT86D,118 | |
|---|---|
DigiKey Part Number | 1727-6554-2-ND - Tape & Reel (TR) 1727-6554-1-ND - Cut Tape (CT) 1727-6554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT86D,118 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT86S14-13 | Diodes Incorporated | 0 | 74AHCT86S14-13-ND | $0.74549 | Direct |
| MC74VHCT86ADR2G | onsemi | 1,791 | MC74VHCT86ADR2GOSCT-ND | $2.88000 | Similar |
| SN74AHCT86D | Texas Instruments | 400 | 296-49875-ND | $8.14000 | Similar |
| SN74AHCT86DR | Texas Instruments | 8,491 | 296-4776-1-ND | $3.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.41400 | $14.14 |
| 25 | $1.25280 | $31.32 |
| 100 | $1.07370 | $107.37 |
| 250 | $0.98788 | $246.97 |
| 500 | $0.93594 | $467.97 |
| 1,000 | $0.89335 | $893.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.84833 | $2,120.83 |
| 5,000 | $0.82120 | $4,106.00 |
| 7,500 | $0.80761 | $6,057.08 |
| 12,500 | $0.79255 | $9,906.88 |
| 17,500 | $0.78375 | $13,715.62 |
| 25,000 | $0.77529 | $19,382.25 |










