
74AHCT595BQ-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-7876-2-ND - Tape & Reel (TR) 1727-7876-1-ND - Cut Tape (CT) 1727-7876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT595BQ-Q100,1 |
Description | IC SR TRI-STATE 8BIT 16-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAHCT595QWBQBRQ1 | Texas Instruments | 2,109 | 296-CAHCT595QWBQBRQ1CT-ND | $0.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.25600 | $32.56 |
| 25 | $2.91360 | $72.84 |
| 100 | $2.53880 | $253.88 |
| 250 | $2.35924 | $589.81 |
| 500 | $2.25122 | $1,125.61 |
| 1,000 | $2.19251 | $2,192.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.81196 | $5,435.88 |
| 6,000 | $1.76339 | $10,580.34 |
| 9,000 | $1.73907 | $15,651.63 |
| 15,000 | $1.71211 | $25,681.65 |
| 21,000 | $1.69635 | $35,623.35 |
| 30,000 | $1.68120 | $50,436.00 |

