
74AHCT594BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6792-2-ND - Tape & Reel (TR) 1727-6792-1-ND - Cut Tape (CT) 1727-6792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT594BQ,115 |
Description | IC SR PUSH-PULL 8BIT 16-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT594BQ,115 Models |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-VFQFN Exposed Pad |
Output Type Push-Pull | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAHCT594QWBQBRQ1 | Texas Instruments | 2,559 | 296-CAHCT594QWBQBRQ1CT-ND | $8.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.99300 | $29.93 |
| 25 | $2.67680 | $66.92 |
| 100 | $2.32670 | $232.67 |
| 250 | $2.15996 | $539.99 |
| 500 | $2.05966 | $1,029.83 |
| 1,000 | $1.99750 | $1,997.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.87497 | $5,624.91 |
| 6,000 | $1.82500 | $10,950.00 |
| 9,000 | $1.79998 | $16,199.82 |
| 15,000 | $1.77225 | $26,583.75 |
| 21,000 | $1.75605 | $36,877.05 |
| 30,000 | $1.74046 | $52,213.80 |

