8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT3G14DP,125

DigiKey Part Number
1727-74AHCT3G14DP,125TR-ND - Tape & Reel (TR)
1727-74AHCT3G14DP,125CT-ND - Cut Tape (CT)
1727-74AHCT3G14DP,125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT3G14DP,125
Description
IC INVERT SCHMITT 3CH 3IN 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel Schmitt Trigger 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,395
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.69000$3.69
10$2.57000$25.70
25$2.29240$57.31
100$1.98620$198.62
250$1.84092$460.23
500$1.75322$876.61
1,000$1.68720$1,687.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.46887$4,406.61
6,000$1.42802$8,568.12
9,000$1.40756$12,668.04
15,000$1.38488$20,773.20
21,000$1.37164$28,804.44
30,000$1.35890$40,767.00
Manufacturers Standard Package