
74AHCT3G14DP,125 | |
---|---|
DigiKey Part Number | 1727-74AHCT3G14DP,125TR-ND - Tape & Reel (TR) 1727-74AHCT3G14DP,125CT-ND - Cut Tape (CT) 1727-74AHCT3G14DP,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT3G14DP,125 |
Description | IC INVERT SCHMITT 3CH 3IN 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.57000 | $25.70 |
25 | $2.29240 | $57.31 |
100 | $1.98620 | $198.62 |
250 | $1.84092 | $460.23 |
500 | $1.75322 | $876.61 |
1,000 | $1.68720 | $1,687.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.46887 | $4,406.61 |
6,000 | $1.42802 | $8,568.12 |
9,000 | $1.40756 | $12,668.04 |
15,000 | $1.38488 | $20,773.20 |
21,000 | $1.37164 | $28,804.44 |
30,000 | $1.35890 | $40,767.00 |