74AHCT2G126DP,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 14,411
Unit Price: $2.71000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.29000
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT2G126DP,125

DigiKey Part Number
1727-6545-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT2G126DP,125
Description
IC BUFF 4.5V/5.5V 8-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Elements
2
Supplier Device Package
8-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT2G125DP,125Nexperia USA Inc.14,4111727-6544-1-ND$2.71000Similar
74AHCT2G126DC,125Nexperia USA Inc.01727-6790-1-ND$3.29000Similar
Obsolete
This product is no longer manufactured. View Substitutes