
74AHCT2G125DC,125 | |
|---|---|
DigiKey Part Number | 1727-6789-2-ND - Tape & Reel (TR) 1727-6789-1-ND - Cut Tape (CT) 1727-6789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT2G125DC,125 |
Description | IC BUFF 4.5V/5.5V 8-VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 2 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.29400 | $22.94 |
| 25 | $2.04560 | $51.14 |
| 100 | $1.76840 | $176.84 |
| 250 | $1.63640 | $409.10 |
| 500 | $1.55698 | $778.49 |
| 1,000 | $1.49154 | $1,491.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.41081 | $4,232.43 |
| 6,000 | $1.37128 | $8,227.68 |
| 9,000 | $1.35149 | $12,163.41 |
| 15,000 | $1.32955 | $19,943.25 |
| 21,000 | $1.31673 | $27,651.33 |
| 30,000 | $1.30440 | $39,132.00 |


