Parametric Equivalent

74AHCT2G08DC,125 | |
|---|---|
DigiKey Part Number | 1727-6788-2-ND - Tape & Reel (TR) 1727-6788-1-ND - Cut Tape (CT) 1727-6788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT2G08DC,125 |
Description | IC GATE AND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-VSSOP |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT2G08DC-Q100H | Nexperia USA Inc. | 0 | 1727-74AHCT2G08DC-Q100HTR-ND | $2.22679 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.95700 | $19.57 |
| 25 | $1.73640 | $43.41 |
| 100 | $1.49630 | $149.63 |
| 250 | $1.38220 | $345.55 |
| 500 | $1.31314 | $656.57 |
| 1,000 | $1.25649 | $1,256.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.18650 | $3,559.50 |
| 6,000 | $1.15224 | $6,913.44 |
| 9,000 | $1.13508 | $10,215.72 |
| 15,000 | $1.11607 | $16,741.05 |
| 21,000 | $1.10496 | $23,204.16 |
| 30,000 | $1.09427 | $32,828.10 |


