
74AHCT273D,118 | |
---|---|
DigiKey Part Number | 1727-74AHCT273D,118TR-ND - Tape & Reel (TR) 1727-74AHCT273D,118CT-ND - Cut Tape (CT) 1727-74AHCT273D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT273D,118 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 75 MHz | |
Max Propagation Delay @ V, Max CL | 9.2ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $3.29300 | $32.93 |
25 | $2.95040 | $73.76 |
100 | $2.57090 | $257.09 |
250 | $2.38924 | $597.31 |
500 | $2.28010 | $1,140.05 |
1,000 | $2.19004 | $2,190.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.77869 | $3,557.38 |
4,000 | $1.72588 | $6,903.52 |
6,000 | $1.69943 | $10,196.58 |
10,000 | $1.67011 | $16,701.10 |
14,000 | $1.65297 | $23,141.58 |
20,000 | $1.63650 | $32,730.00 |
50,000 | $1.60102 | $80,051.00 |