Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT257D,118

DigiKey Part Number
1727-74AHCT257D,118TR-ND - Tape & Reel (TR)
1727-74AHCT257D,118CT-ND - Cut Tape (CT)
1727-74AHCT257D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT257D,118
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT257DRTexas Instruments2,505296-14866-1-ND$4.60000Similar
In-Stock: 2,450
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.24400$22.44
25$1.99960$49.99
100$1.72900$172.90
250$1.59992$399.98
500$1.52180$760.90
1,000$1.45775$1,457.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.15815$2,895.38
5,000$1.12304$5,615.20
7,500$1.10546$8,290.95
12,500$1.08599$13,574.88
17,500$1.07460$18,805.50
25,000$1.06365$26,591.25
Manufacturers Standard Package