
74AHCT244D-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74AHCT244D-Q100,11TR-ND - Tape & Reel (TR) 1727-74AHCT244D-Q100,11CT-ND - Cut Tape (CT) 1727-74AHCT244D-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT244D-Q100,11 |
Description | IC BUFF 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-SO |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $4.10300 | $41.03 |
| 25 | $3.68320 | $92.08 |
| 100 | $3.22370 | $322.37 |
| 250 | $3.00348 | $750.87 |
| 500 | $2.87094 | $1,435.47 |
| 1,000 | $2.82770 | $2,827.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.67215 | $5,344.30 |
| 4,000 | $2.59822 | $10,392.88 |
| 6,000 | $2.56123 | $15,367.38 |
| 10,000 | $2.52022 | $25,202.20 |
| 14,000 | $2.49624 | $34,947.36 |
| 20,000 | $2.47320 | $49,464.00 |

