


74AHCT1G79GW-Q100H | |
---|---|
DigiKey Part Number | 1727-74AHCT1G79GW-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G79GW-Q100H |
Description | IC FF D-TYPE SINGLE 1BIT 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G79GW-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 90 MHz | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 1 µA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58101 | $1,743.03 |
6,000 | $0.56203 | $3,372.18 |
9,000 | $0.55253 | $4,972.77 |
15,000 | $0.54200 | $8,130.00 |
21,000 | $0.53585 | $11,252.85 |
30,000 | $0.52992 | $15,897.60 |
75,000 | $0.51718 | $38,788.50 |
150,000 | $0.50950 | $76,425.00 |