Similar
Similar
Similar
Similar
Similar



74AHCT1G08GW,165 | |
|---|---|
DigiKey Part Number | 74AHCT1G08GW,165-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G08GW,165 |
Description | IC GATE AND 1CH 2-INP 5TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT08DFT1G | onsemi | 3,779 | 488-MC74VHC1GT08DFT1GCT-ND | $0.82000 | Similar |
| NC7ST08P5X | onsemi | 6,060 | NC7ST08P5XCT-ND | $0.82000 | Similar |
| SN74AHCT1G08DBVR | Texas Instruments | 113,383 | 296-1113-1-ND | $1.32000 | Similar |
| TC7SET08F,LJ(CT | Toshiba Semiconductor and Storage | 9,997 | TC7SET08FLJ(CTCT-ND | $1.32000 | Similar |
| TC7SET08FU,LJ(CT | Toshiba Semiconductor and Storage | 22,780 | TC7SET08FULJ(CTCT-ND | $0.82000 | Similar |






