


74AHCT1G04GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-7858-2-ND - Tape & Reel (TR) 1727-7858-1-ND - Cut Tape (CT) 1727-7858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G04GW-Q100H |
Description | IC INVERTER 1CH 1-INP 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G04GW-Q100H Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 5-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT04DFT2G | onsemi | 1,950 | 488-MC74VHC1GT04DFT2GCT-ND | $0.82000 | Direct |
| MC74VHC1GT04DFT2G-Q | onsemi | 15,779 | 488-MC74VHC1GT04DFT2G-QCT-ND | $0.82000 | Direct |
| TC7SET04FU,LJ(CT | Toshiba Semiconductor and Storage | 63,293 | TC7SET04FULJ(CTCT-ND | $0.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.90400 | $9.04 |
| 25 | $0.79600 | $19.90 |
| 100 | $0.67500 | $67.50 |
| 250 | $0.61760 | $154.40 |
| 500 | $0.58274 | $291.37 |
| 1,000 | $0.55421 | $554.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51889 | $1,556.67 |
| 6,000 | $0.50159 | $3,009.54 |
| 9,000 | $0.49294 | $4,436.46 |
| 15,000 | $0.48335 | $7,250.25 |
| 21,000 | $0.47775 | $10,032.75 |
| 30,000 | $0.47236 | $14,170.80 |

