
74AHCT1G04GV,125 | |
|---|---|
DigiKey Part Number | 1727-6023-2-ND - Tape & Reel (TR) 1727-6023-1-ND - Cut Tape (CT) 1727-6023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G04GV,125 |
Description | IC INVERTER 1CH 1-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.34600 | $13.46 |
| 50 | $1.09160 | $54.58 |
| 100 | $1.01250 | $101.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78425 | $2,352.75 |
| 6,000 | $0.75900 | $4,554.00 |

