Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

74AHCT14D,112 | |
|---|---|
DigiKey Part Number | 1727-6424-ND |
Manufacturer | |
Manufacturer Product Number | 74AHCT14D,112 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tube | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT14ADR2G | onsemi | 0 | MC74VHCT14ADR2GOSCT-ND | $2.80000 | Direct |
| SN74AHCT14QDRG4Q1 | Texas Instruments | 1,500 | 296-23890-1-ND | $7.07000 | Direct |
| SN74AHCT14QDRQ1 | Texas Instruments | 1,114 | 296-18293-1-ND | $5.26000 | Direct |
| SN74AHCT14MDREP | Texas Instruments | 0 | 296-22283-1-ND | $14.72000 | Upgrade |
| MC74VHC14DR2G | onsemi | 4,242 | MC74VHC14DR2GOSCT-ND | $2.96000 | Similar |



