Inverter IC 6 Channel Schmitt Trigger Input 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT14APWJ

DigiKey Part Number
1727-74AHCT14APWJTR-ND - Tape & Reel (TR)
1727-74AHCT14APWJCT-ND - Cut Tape (CT)
1727-74AHCT14APWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT14APWJ
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger Input 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
25 mA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.1V ~ 0.36V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
3.94V ~ 4.5V
Part Status
Active
Max Propagation Delay @ V, Max CL
9.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger Input
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT14PWRTexas Instruments746296-31603-1-ND$3.21000Similar
MC74VHCT14ADTR2Gonsemi3,824MC74VHCT14ADTR2GOSCT-ND$3.29000Similar
In-Stock: 2,302
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.58700$15.87
25$1.41080$35.27
100$1.20940$120.94
250$1.11452$278.63
500$1.05728$528.64
1,000$1.01001$1,010.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.74668$1,866.70
5,000$0.72228$3,611.40
7,500$0.71005$5,325.38
12,500$0.69651$8,706.38
17,500$0.68860$12,050.50
25,000$0.68099$17,024.75
Manufacturers Standard Package