
74AHCT14APWJ | |
|---|---|
DigiKey Part Number | 1727-74AHCT14APWJTR-ND - Tape & Reel (TR) 1727-74AHCT14APWJCT-ND - Cut Tape (CT) 1727-74AHCT14APWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT14APWJ |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 25 mA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.1V ~ 0.36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 3.94V ~ 4.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 9.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger Input | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT14PWR | Texas Instruments | 746 | 296-31603-1-ND | $3.21000 | Similar |
| MC74VHCT14ADTR2G | onsemi | 3,824 | MC74VHCT14ADTR2GOSCT-ND | $3.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.58700 | $15.87 |
| 25 | $1.41080 | $35.27 |
| 100 | $1.20940 | $120.94 |
| 250 | $1.11452 | $278.63 |
| 500 | $1.05728 | $528.64 |
| 1,000 | $1.01001 | $1,010.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.74668 | $1,866.70 |
| 5,000 | $0.72228 | $3,611.40 |
| 7,500 | $0.71005 | $5,325.38 |
| 12,500 | $0.69651 | $8,706.38 |
| 17,500 | $0.68860 | $12,050.50 |
| 25,000 | $0.68099 | $17,024.75 |

