
74AHCT138PW,118 | |
|---|---|
DigiKey Part Number | 1727-6539-2-ND - Tape & Reel (TR) 1727-6539-1-ND - Cut Tape (CT) 1727-6539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT138PW,118 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT138T16-13 | Diodes Incorporated | 2,500 | 31-74AHCT138T16-13CT-ND | $2.55000 | Direct |
| 74VHCT138AMTCX | onsemi | 1,282 | 74VHCT138AMTCXCT-ND | $4.69000 | Similar |
| MC74VHCT138ADTR2G | onsemi | 2,450 | 488-MC74VHCT138ADTR2GCT-ND | $2.80000 | Similar |
| SN74AHCT138DBR | Texas Instruments | 3,662 | 296-4664-1-ND | $3.86000 | Similar |
| SN74AHCT138PW | Texas Instruments | 806 | 296-33686-5-ND | $8.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.75900 | $17.59 |
| 25 | $1.56200 | $39.05 |
| 100 | $1.34340 | $134.34 |
| 250 | $1.23948 | $309.87 |
| 500 | $1.17666 | $588.33 |
| 1,000 | $1.12503 | $1,125.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.06807 | $2,670.18 |
| 5,000 | $1.03525 | $5,176.25 |
| 7,500 | $1.01881 | $7,641.07 |
| 12,500 | $1.00059 | $12,507.38 |
| 17,500 | $0.98994 | $17,323.95 |
| 25,000 | $0.97970 | $24,492.50 |

