
74AHCT157BQ,115 | |
|---|---|
DigiKey Part Number | 1727-4474-2-ND - Tape & Reel (TR) 1727-4474-1-ND - Cut Tape (CT) 1727-4474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT157BQ,115 |
Description | IC MULTIPLEXER 4 X 2:1 16-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-VFQFN Exposed Pad |
Circuit 4 x 2:1 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.69700 | $26.97 |
| 25 | $2.41040 | $60.26 |
| 100 | $2.09070 | $209.07 |
| 250 | $1.93864 | $484.66 |
| 500 | $1.84704 | $923.52 |
| 1,000 | $1.78176 | $1,781.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.50875 | $4,526.25 |
| 6,000 | $1.46699 | $8,801.94 |
| 9,000 | $1.44607 | $13,014.63 |
| 15,000 | $1.42288 | $21,343.20 |
| 21,000 | $1.40933 | $29,595.93 |
| 30,000 | $1.39630 | $41,889.00 |

