
74AHCT125D-Q100,11 | |
---|---|
DigiKey Part Number | 1727-74AHCT125D-Q100,11TR-ND - Tape & Reel (TR) 1727-74AHCT125D-Q100,11CT-ND - Cut Tape (CT) 1727-74AHCT125D-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT125D-Q100,11 |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.44277 | $3,606.93 |
5,000 | $1.40068 | $7,003.40 |
7,500 | $1.37961 | $10,347.08 |
12,500 | $1.35625 | $16,953.12 |
17,500 | $1.34261 | $23,495.68 |
25,000 | $1.32948 | $33,237.00 |
62,500 | $1.30122 | $81,326.25 |