
74AHCT123APW,118 | |
|---|---|
DigiKey Part Number | 1727-5929-2-ND - Tape & Reel (TR) 1727-5929-1-ND - Cut Tape (CT) 1727-5929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT123APW,118 |
Description | IC MMV 2-CIR 5-NS 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 5 ns 16-TSSOP |
Datasheet | Datasheet |
Category | Propagation Delay 5 ns |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TSSOP |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.66100 | $16.61 |
| 25 | $1.47000 | $36.75 |
| 100 | $1.26360 | $126.36 |
| 250 | $1.16516 | $291.29 |
| 500 | $1.10546 | $552.73 |
| 1,000 | $1.05646 | $1,056.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.00467 | $2,511.67 |
| 5,000 | $0.97344 | $4,867.20 |
| 7,500 | $0.95782 | $7,183.65 |
| 12,500 | $0.94050 | $11,756.25 |
| 17,500 | $0.93038 | $16,281.65 |
| 25,000 | $0.92065 | $23,016.25 |

