16 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT123ABQ-Q100X

DigiKey Part Number
1727-74AHCT123ABQ-Q100XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT123ABQ-Q100X
Description
IC MMV 2-CIR 5.1-NS 16-DHVQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 5.1 ns 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
5.1 ns
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
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
3,000$1.60859$4,825.77
6,000$1.56455$9,387.30
9,000$1.54249$13,882.41
15,000$1.51805$22,770.75
21,000$1.50376$31,578.96
30,000$1.49001$44,700.30
Manufacturers Standard Package