
74AHCT123ABQ,115 | |
---|---|
DigiKey Part Number | 1727-6781-2-ND - Tape & Reel (TR) 1727-6781-1-ND - Cut Tape (CT) 1727-6781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT123ABQ,115 |
Description | IC MMV 2-CIR 5-NS 16-DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 5 ns 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 5 ns | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.47800 | $24.78 |
25 | $2.20600 | $55.15 |
100 | $1.91060 | $191.06 |
250 | $1.77020 | $442.55 |
500 | $1.68526 | $842.63 |
1,000 | $1.61833 | $1,618.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.35367 | $4,061.01 |