
74AHC86PW-Q100J | |
---|---|
DigiKey Part Number | 1727-74AHC86PW-Q100JTR-ND - Tape & Reel (TR) 1727-74AHC86PW-Q100JCT-ND - Cut Tape (CT) 1727-74AHC86PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC86PW-Q100J |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.90500 | $19.05 |
25 | $1.69160 | $42.29 |
100 | $1.45660 | $145.66 |
250 | $1.34528 | $336.32 |
500 | $1.27796 | $638.98 |
1,000 | $1.22262 | $1,222.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.01402 | $2,535.05 |
5,000 | $0.98259 | $4,912.95 |
7,500 | $0.96685 | $7,251.38 |
12,500 | $0.94940 | $11,867.50 |
17,500 | $0.93920 | $16,436.00 |
25,000 | $0.92940 | $23,235.00 |
62,500 | $0.90828 | $56,767.50 |