
74AHC594PW,118 | |
|---|---|
DigiKey Part Number | 1727-6532-2-ND - Tape & Reel (TR) 1727-6532-1-ND - Cut Tape (CT) 1727-6532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC594PW,118 |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC594T16-13 | Diodes Incorporated | 113 | 74AHC594T16-13DICT-ND | $2.96000 | Direct |
| SN74AHC594PW | Texas Instruments | 7,775 | 296-23235-5-ND | $8.55000 | Similar |
| SN74AHC594PWR | Texas Instruments | 16,396 | 296-35926-1-ND | $5.18000 | Similar |
| SN74HCS594PWR | Texas Instruments | 30,438 | 296-SN74HCS594PWRCT-ND | $5.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.29400 | $22.94 |
| 25 | $2.04560 | $51.14 |
| 100 | $1.76930 | $176.93 |
| 250 | $1.63772 | $409.43 |
| 500 | $1.55814 | $779.07 |
| 1,000 | $1.49278 | $1,492.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.42370 | $3,559.25 |
| 5,000 | $1.38208 | $6,910.40 |
| 7,500 | $1.36122 | $10,209.15 |
| 12,500 | $1.33812 | $16,726.50 |
| 17,500 | $1.32462 | $23,180.85 |
| 25,000 | $1.31164 | $32,791.00 |



