74AHC574PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 939
Unit Price: $11.82000
Datasheet

Similar


onsemi
In Stock: 4,451
Unit Price: $6.16000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1,581
Unit Price: $3.12000
Datasheet

Similar


onsemi
In Stock: 525
Unit Price: $13.55000
Datasheet

Similar


onsemi
In Stock: 352
Unit Price: $7.31000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,266
Unit Price: $3.78000
Datasheet

Similar


Texas Instruments
In Stock: 1,974
Unit Price: $4.52000
Datasheet

Similar


Texas Instruments
In Stock: 2,424
Unit Price: $4.84000
Datasheet

Similar


Texas Instruments
In Stock: 1,520
Unit Price: $6.98000
Datasheet
TSSOP20, SOT360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC574PW,112

DigiKey Part Number
74AHC574PW,112-ND
Manufacturer
Manufacturer Product Number
74AHC574PW,112
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
115 MHz
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15,950 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15,950In Stock
Ships from Rochester Electronics, LLC