Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHC541PW,118 | |
|---|---|
DigiKey Part Number | 1727-3994-2-ND - Tape & Reel (TR) 1727-3994-1-ND - Cut Tape (CT) 1727-3994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC541PW,118 |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC541DTR2 | onsemi | 0 | MC74VHC541DTR2-ND | $0.00000 | Direct |
| 74VHC541MTC | onsemi | 1,267 | 74VHC541MTC-ND | $6.08000 | Similar |
| 74VHC541MTCX | onsemi | 3,599 | 74VHC541MTCXCT-ND | $6.08000 | Similar |
| MC74VHC541DT | onsemi | 0 | MC74VHC541DT-ND | $0.00000 | Similar |
| MC74VHC541DTG | onsemi | 1,060 | MC74VHC541DTG-ND | $7.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.86600 | $18.66 |
| 25 | $1.66080 | $41.52 |
| 100 | $1.42970 | $142.97 |
| 250 | $1.32004 | $330.01 |
| 500 | $1.25394 | $626.97 |
| 1,000 | $1.19935 | $1,199.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.14180 | $2,854.50 |
| 5,000 | $1.10709 | $5,535.45 |
| 7,500 | $1.08972 | $8,172.90 |
| 12,500 | $1.07047 | $13,380.88 |
| 17,500 | $1.05922 | $18,536.35 |
| 25,000 | $1.04840 | $26,210.00 |






