
74AHC541D,118 | |
|---|---|
DigiKey Part Number | 1727-5924-2-ND - Tape & Reel (TR) 1727-5924-1-ND - Cut Tape (CT) 1727-5924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC541D,118 |
Description | IC BUFF 2V/5.5V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC541DWR2G | onsemi | 1,112 | 488-MC74VHC541DWR2GCT-ND | $8.96000 | Similar |
| SN74AHC541DW | Texas Instruments | 7 | 296-33679-5-ND | $8.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.93500 | $29.35 |
| 25 | $2.62120 | $65.53 |
| 100 | $2.27740 | $227.74 |
| 250 | $2.11360 | $528.40 |
| 500 | $2.01508 | $1,007.54 |
| 1,000 | $1.95228 | $1,952.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.86719 | $3,734.38 |
| 4,000 | $1.81220 | $7,248.80 |
| 6,000 | $1.78468 | $10,708.08 |
| 10,000 | $1.75417 | $17,541.70 |
| 14,000 | $1.73633 | $24,308.62 |
| 20,000 | $1.71920 | $34,384.00 |








