
74AHC574BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6774-2-ND - Tape & Reel (TR) 1727-74AHC574BQ,115CT-ND - Cut Tape (CT) 1727-74AHC574BQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC574BQ,115 |
Description | IC FF D-TYPE SGL 8-BIT 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Number of Bits per Element 8 | Package / Case 20-VFQFN Exposed Pad |
Clock Frequency 115 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS574RKSR | Texas Instruments | 2,963 | 296-SN74HCS574RKSRCT-ND | $5.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.27700 | $22.77 |
| 25 | $2.02560 | $50.64 |
| 100 | $1.75280 | $175.28 |
| 250 | $1.62192 | $405.48 |
| 500 | $1.54318 | $771.59 |
| 1,000 | $1.47831 | $1,478.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.39812 | $4,194.36 |
| 6,000 | $1.35888 | $8,153.28 |
| 9,000 | $1.33923 | $12,053.07 |
| 15,000 | $1.31746 | $19,761.90 |
| 21,000 | $1.30474 | $27,399.54 |
| 30,000 | $1.29250 | $38,775.00 |

